TE Connectivity RP421615 technical specifications.
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP421615 to view detailed technical specifications.
No datasheet is available for this part.