
SPDT Power Relay with 16A contact current rating, 440V AC voltage rating, and 24V DC coil voltage. Features a 29mm length, 12.6mm depth, and 25.5mm height with Through Hole, PCB mounting. Operates with 21.8mA coil current, 500mW coil power, and 1.1kR coil resistance. Includes UL, CSA, VDE approvals and IP67 rating.
TE Connectivity RP710024 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 12.6mm |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP710024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
