SPDT power relay with a 48VDC coil voltage and 16A contact current rating. Features silver cadmium contact material, through-hole PCB mounting, and a 4.4kΩ coil resistance. Operates within a -40°C to 70°C temperature range with 8ms operate time and 2ms release time. Approvals include UL, CSA, and VDE.
TE Connectivity RP710048 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 10.9mA |
| Coil Power | 500mW |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 12.6mm |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP710048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.