The TE Connectivity RP73D1J4K99BTDG is a fixed resistor with a resistance of 4990 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a CHIP format with dimensions of 1.55mm in length, 0.8mm in width, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RP73 |
| Series | RP73 |
| Resistance | 4990 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |