Surface mount thin film chip resistor, 0805 case size, 5.11 Ohm resistance with 0.1% tolerance. Features a 0.125W power rating, ±15ppm/°C temperature coefficient, and 150V maximum voltage rating. Epoxy case style with pad termination, suitable for medical applications. Dimensions: 2mm length, 1.25mm depth, 0.55mm height.
TE Connectivity RP73D2A5R11BTD technical specifications.
Download the complete datasheet for TE Connectivity RP73D2A5R11BTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.