
Surface mount thin film fixed resistor, 0603 case code (1608 metric), featuring 13kΩ resistance with a tight 0.1% tolerance. This component offers a 0.065W (167mW) power dissipation, 25ppm/°C temperature coefficient, and operates across a wide temperature range of -55°C to 155°C. Rated for 75V operating supply voltage and 100V DC rated voltage, it utilizes tin matte contact plating and is RoHS compliant.
TE Connectivity RP73PF1J13KBTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF1J13KBTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
