Surface mount thin film chip resistor with 15kΩ resistance and 0.1% tolerance. Features 0.166W power dissipation, 25ppm temperature coefficient, and a 0603 (1608 metric) case size. Operating temperature range is -55°C to 155°C, with a maximum operating voltage of 75V. This RoHS compliant component is supplied on cut tape.
TE Connectivity RP73PF1J15KBTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF1J15KBTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.