![TE CONNECTIVITY RP73PF1J1K24BTDF SMD Chip Resistor, Thin Film, 1.24 kohm, 100 V, 0603 [1608 Metric], 166 mW, 0.1%, RN73 Series](https://static.datasheets.com/image/5403704-te-connectivity-rp73pf1j1k24btdf-image.jpg)
TE Connectivity RP73PF1J1K24BTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.24kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF1J1K24BTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
