Surface mount thin film chip resistor, 0.065W power rating, 2.21kΩ resistance with 0.1% tolerance. Features a 25ppm temperature coefficient and operates across a -55°C to +155°C temperature range. Housed in a 0603 (1608 metric) case code with SMD/SMT terminations. Rated for 100V DC, this RoHS compliant component is supplied in cut tape packaging.
TE Connectivity RP73PF1J2K21BTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.21kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF1J2K21BTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.