Surface mount thin film chip resistor with 4.42kΩ resistance and 0.1% tolerance. Features a 0603 (1608 metric) case code, 0.065W power rating, and 25ppm temperature coefficient. Operating temperature range is -55°C to 155°C, with a 100V voltage rating. Packaged in tape and reel for automated assembly.
TE Connectivity RP73PF1J4K42BTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.42kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF1J4K42BTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.