Thin film chip resistor, 0805 case code (2012 metric), featuring 8.25 kΩ resistance with a tight 0.1% tolerance. This surface-mount device offers a 250mW power rating and a wide operating temperature range from -55°C to +155°C. It boasts a 150V DC rated voltage and a ±25ppm/°C temperature coefficient, packaged in a molded SMD configuration for tape and reel delivery.
TE Connectivity RP73PF2A8K25BTDF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.25kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF2A8K25BTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.