
TE Connectivity RP78602 technical specifications.
| Height | 9.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | PC Pin |
| Voltage Rating | 240V |
| DC Rated Voltage | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP78602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.