TE Connectivity RP810024 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Contact Material | Silver, Cadmium |
| Current Rating | 12A |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP810024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.