
TE Connectivity RP818005 technical specifications.
| Application(s) | POWER |
| Coil Current | 92.6mA |
| Coil Power | 500mW |
| Coil Resistance | 54R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP818005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
