
DPDT Power Relay with a 6VDC coil voltage, 88.2mA coil current, and 500mW coil power. Features a 14A contact current rating, Silver/Cadmium contact material, and Through Hole mounting with PC Pin termination. Operates within a -40°C to 70°C temperature range, offering 9ms operate and 3ms release times. Dimensions are 29x12.6x25.5mm.
TE Connectivity RP820006 technical specifications.
| Coil Current | 88.2mA |
| Coil Power | 500mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 14A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP820006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
