TE Connectivity RP820024 technical specifications.
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Height | 25.5mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP820024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
