
DPDT general purpose electromechanical relay featuring a 12VDC coil with 44.4mA current draw and 270 Ohm resistance. Offers an 8A contact current rating with silver/gold contact material. Designed for through-hole mounting with straight pins, this relay operates within a -40°C to 70°C temperature range and boasts a 400VAC maximum voltage rating. RoHS compliant with IP67 sealing.
TE Connectivity RP821012 technical specifications.
| Application(s) | POWER |
| Coil Current | 44.4mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP821012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
