
DPDT General Purpose Electromechanical Relay, featuring an 8A contact current rating and 400V AC maximum voltage rating. This relay operates with a 24VDC coil voltage, 500mW coil power, and 21.8mA coil current. Contact material includes silver and gold, with a switching current of 8A and a maximum current rating of 14A. Mounting is via through-hole PCB termination, and it offers a 9ms operate time and 3ms release time. Rated for IP67 protection and compliant with RoHS standards.
TE Connectivity RP821024 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 12.6mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP821024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
