
This general purpose relay has a maximum current rating of 14A and a maximum voltage rating of 400V. It is designed for use in through hole mounting and has an operating temperature range of -40°C to 70°C. The relay is RoHS compliant and has a silver and cadmium contact material. It has a non-latching coil type and a coil voltage of 24V.
TE Connectivity RP840024 technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP840024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
