TE Connectivity RT0505 technical specifications.
| Actuator Style | Mushroom Button |
| Max Current Rating | 6A |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity RT0505 to view detailed technical specifications.
No datasheet is available for this part.