
SPDT power relay with a 12A contact current rating and 250VAC contact voltage rating. Features a 12VDC coil voltage, 360 Ohm coil resistance, and 33.3mA coil current, consuming 400mW. Through-hole mounting for PCB applications, with dimensions of 29mm length, 12.7mm width, and 15.7mm height. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
TE Connectivity RT114012F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | CSA, VDE, cULus |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 0.5inch |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 12V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT114012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
