TE Connectivity RT134009 technical specifications.
| Mounting | Through Hole |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 44.55mA |
| Coil Resistance | 202Ohm |
| Maximum Switching Current | 12A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity RT134009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.