
SPDT power relay with a 5VDC coil voltage and 50mA coil current. Features a 10A contact current rating, 400VAC maximum voltage rating, and Silver, Agni90/10 contact material. This through-hole mounted component offers a 10ms operate time and 8ms release time, with dimensions of 29mm (length) x 12.7mm (width) x 15.7mm (height). Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity RT174005 technical specifications.
| Application(s) | POWER |
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Agni90/10 |
| Current Rating | 10A |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT174005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
