The RT2000PT-622FC is a specialized IC from TE Connectivity with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 20 terminals and a dual terminal position. The IC is designed for industrial applications and has a nominal supply voltage of 5 volts. It is packaged in a JEDEC R-XDMA-T20 package type.
TE Connectivity RT2000PT-622FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RT2000PT-622FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.