
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 12VDC with 400mW power consumption and 33.3mA coil current. Contact rating supports 12A switching current at 250VAC, with silver contact material. Through-hole mounting and RoHS compliant design.
TE Connectivity RT214012 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT214012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
