General purpose electromechanical relay featuring Single Pole Double Throw (SPDT) contact configuration. Coil operates at 110VDC with a 3.8mA current draw and 500mW power consumption, offering a 28.8kΩ coil resistance. Contact rating supports 16A at 24VDC and 250VAC, with a maximum AC voltage rating of 400V. Through-hole straight mount termination with a socket mount type. Approvals include UL, CSA, and VDE.
TE Connectivity RT314110 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 3.8mA |
| Coil Power | 500mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 11V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 110V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.