
TE Connectivity RT314F03 technical specifications.
| Coil Current | 200mA |
| Coil Power | 600mW |
| Coil Resistance | 15R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 600mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314F03 to view detailed technical specifications.
No datasheet is available for this part.
