
General purpose electromechanical relay featuring a SPDT contact configuration with a 16A contact current rating and 250VAC contact voltage rating. This bistable, dual coil relay operates on a 12VDC coil voltage with 50mA coil current and 600mW coil power. Designed for through-hole mounting, it offers a 5ms operate time and 10ms release time, with a contact material of Silver (AgNi90/10). Approvals include CSA, VDE, and cULus, and the component is RoHS compliant.
TE Connectivity RT314F12 technical specifications.
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Coil Current | 50mA |
| Coil Power | 600mW |
| Coil Resistance | 240R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 8.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT314F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
