
DPDT power relay featuring a 5VDC coil voltage and 8A contact current rating. This general-purpose relay offers silver contacts, a 250VAC contact voltage rating, and a 62 Ohm coil resistance. Designed for through-hole mounting with PCB termination, it operates within a -40°C to 85°C temperature range and has an 8ms operate time. The relay is RoHS compliant and measures 29mm in length, 12.7mm in width, and 15.7mm in height.
TE Connectivity RT424005F technical specifications.
| Coil Current | 80.6mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Package Quantity | 5000 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT424005F to view detailed technical specifications.
No datasheet is available for this part.
