
DPDT Power Relay for general purpose applications, featuring a 12VDC coil with 400mW power consumption and 360Ω resistance. This through-hole mount relay offers an 8A contact current rating at 250VAC and a maximum AC voltage rating of 400V. Contact material is Silver, Agni90/10, with operate and release times of 8ms and 6ms respectively. Approvals include CSA, VDE, and cULus, with RoHS compliance.
TE Connectivity RT424012F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 1.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT424012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
