
DPDT power relay with 8 solder terminals, designed for 230VAC operation and an 8A current rating. Features a wide operating temperature range from -40°C to 70°C. Compact dimensions of 29x12.7x15.7mm make it suitable for space-constrained applications.
TE Connectivity RT424730 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RT424730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.