
DPDT power relay with a 12VDC coil voltage and 8A contact current rating. Features through-hole mounting with solder termination and a compact footprint of 29x12.7x15.7mm. Operates reliably within a temperature range of -40°C to 85°C, offering 9 terminals for versatile connectivity.
TE Connectivity RT424F12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RT424F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.