
DPDT power relay featuring a 24VDC coil voltage and 8A contact current rating. Designed for through-hole mounting with solder termination. Operates reliably within a temperature range of -40°C to 85°C, offering 9 terminals for versatile circuit integration. Dimensions are 29mm x 12.7mm x 15.7mm.
TE Connectivity RT424F24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RT424F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.