
DPDT General Purpose PCB Relay with 8A contact current rating and Silver/Gold contact material. Features a 24VDC non-latching coil with 16.7mA coil current and 1.44kR coil resistance. Operates within a -40°C to 85°C temperature range, with 8ms operate time and 6ms release time. Through-hole mounting with PC pin termination. UL, CSA, and VDE approved, and RoHS compliant.
TE Connectivity RT425024 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT425024 to view detailed technical specifications.
No datasheet is available for this part.
