
This general purpose relay has a contact current rating of 8A and a contact voltage rating of 250V AC. It operates at a coil voltage of 5V DC and has a coil power rating of 500mW. The relay is a non-latching type with a coil resistance of 62 ohms and a coil current of 80.6mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TE Connectivity RT444005 technical specifications.
| Coil Current | 80.6mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPST |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT444005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
