
General purpose electromechanical relay featuring a DPST momentary contact configuration. Coil specifications include 12VDC, 33.3mA current, and 400mW power consumption. Contact ratings are 8A and 30VDC, with silver contact material and 250VAC rating. Through-hole mounting with straight termination, operating temperature range of -40°C to 85°C, and RoHS compliant.
TE Connectivity RT444012F technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | Plug |
| Throw Configuration | DPST |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT444012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
