General purpose electromechanical relay featuring DPST momentary switching. Offers an 8A contact current rating at 30VDC and 250VAC, with silver contact material. Operates from a 24VDC coil with 400mW power consumption and 16.7mA coil current. Designed for through-hole, straight mounting on PCBs, with a 29mm length, 12.7mm width, and 15.7mm height. Approvals include UL, CSA, and VDE, with IP54 rating and RoHS compliance.
TE Connectivity RT444024 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Carton |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Switching Current | 8A |
| Termination | Plug |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT444024 to view detailed technical specifications.
No datasheet is available for this part.