
TE Connectivity RT444615 technical specifications.
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Dropout Voltage | 17.2V |
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT444615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
