TE Connectivity RT78624 technical specifications.
| Mount | DIN Rail |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Series | RT, SCHRACK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT78624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.