TE Connectivity RT78626 technical specifications.
| Current Rating | 12A |
| Gender | Female |
| Height | 68mm |
| Length | 75.5mm |
| Mount | DIN Rail, Panel |
| Number of Positions | 8 |
| Orientation | Straight |
| Series | RT, SCHRACK |
| Termination | Screw |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT78626 to view detailed technical specifications.
No datasheet is available for this part.