The RTB34615 is a SPST-NO relay with a contact arrangement of 1 Form A and a maximum switching voltage of 400VAC. It has a coil resistance of 8.1K and a maximum switching current of 12A. The relay is designed for through hole mounting and has a termination style of PC pin. It operates within a temperature range of -40 to 70°C and has a maximum switching power of 3kVA.
TE Connectivity RTB34615 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 115V |
| Coil Resistance | 8.1KOhm |
| Maximum Pick-Up Voltage | 86.3VAC |
| Minimum Dropout Voltage | 17.3VAC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 12A |
| Maximum Switching Power | 3kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RTB34615 to view detailed technical specifications.
No datasheet is available for this part.