
SPDT General Purpose Relay with 10A contact current rating and Silver contact material. Features a 12VDC coil voltage, 576 Ohm coil resistance, and 250mW coil power. Operates within a temperature range of -40°C to 85°C, with a 10ms operate time and 8ms release time. Through-hole PCB mount termination.
TE Connectivity RTB74012 technical specifications.
| Application(s) | POWER |
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTB74012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
