
SPDT power relay with 16A switching capacity and 5VDC coil voltage. Features through-hole mounting with solder termination and 8 terminals. Operates reliably within a temperature range of -40°C to 85°C. Compact dimensions of 29x12.7x15.7mm.
TE Connectivity RTD14005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RTD14005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.