
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 16A contact current and 250VAC contact voltage, with silver contact material. Coil specifications include 24VDC, 400mW power consumption, and 16.67mA coil current. Designed for through-hole mounting with straight terminals and a socket termination. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity RTD14024 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTD14024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.