Power Relay 6VDC 16A SPST-NO(29x12.7x15.7)mm THT
TE Connectivity RTD34006F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RT1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RTD34006F to view detailed technical specifications.
No datasheet is available for this part.