
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 12VDC with a 33.3mA current draw and 400mW power consumption. Contact rating supports up to 16A at 24VDC and 400VAC, with Silver, Agni90/10 contact material. Through-hole mounting with PC pin termination, suitable for PCB applications. Operates within a temperature range of -40°C to 85°C.
TE Connectivity RTD34012 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Depth | 12.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Operate Time | 8ms |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTD34012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
