DPDT power relay with a 5VDC coil voltage and 8A contact current rating. Features through-hole (THT) termination for soldering. Operating temperature range spans from -40°C to 70°C. Dimensions are 29mm x 12.7mm x 16.2mm.
TE Connectivity RTE24005 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RT2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RTE24005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.