
DPDT general purpose electromechanical relay featuring 8A contact current rating and 30VDC contact voltage rating. Coil specifications include 5VDC coil voltage, 80mA coil current, and 400mW coil power. Through-hole mounting with straight terminals, this relay operates within a -40°C to 85°C temperature range and offers 8ms operate time and 6ms release time. Approvals include CSA, VDE, and cULus, with RoHS compliance.
TE Connectivity RTE24005F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 1.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 5V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
