
DPDT General Purpose Relay, momentary action, featuring an 8A contact current rating at 30VDC and 250VAC. This through-hole mount component operates with a 6VDC coil voltage, 66.7mA coil current, and 400mW coil power. It boasts a 90 Ohm coil resistance, 8ms operate time, and 6ms release time, with a dropout voltage of 600mV. Rated for operation between -40°C and 85°C, this RoHS compliant relay is suitable for power applications and is CSA, VDE, and cULus approved.
TE Connectivity RTE24006 technical specifications.
| Application(s) | POWER |
| Approvals | CSA, VDE, cULus |
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
