
DPDT general purpose electromechanical relay featuring a 6VDC coil with 400mW power consumption and 66.7mA coil current. Contact ratings include 8A switching current and 30VDC contact voltage, with silver contact material. Operates within a -40°C to 85°C temperature range, offering 8ms operate time and 6ms release time. Through-hole straight mount termination, RoHS compliant.
TE Connectivity RTE24006F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 15.7mm |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 6Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24006F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
